cms-photo-not-available

MCIMX257DJM4AR2

Digi-Key Part Number
MCIMX257DJM4AR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX257DJM4AR2
Supplier
Description
IMX25 1.2 COMM
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 400MHz 400-LFBGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
LPDDR, DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
-20°C ~ 70°C (TA)
Security Features
-
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Additional Interfaces
CAN, I²C, I²S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$34.60866$34,608.66