388-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5473ZP200

Digi-Key Part Number
MCF5473ZP200-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCF5473ZP200
Supplier
Description
IC MCU 32BIT ROMLESS 388PBGA
Detailed Description
Coldfire V4E series Microcontroller IC 32-Bit 200MHz - ROMless 388-PBGA (27x27)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
Coldfire V4E
Core Size
32-Bit
Speed
200MHz
Connectivity
EBI/EMI, Ethernet, I²C, SPI, UART/USART, USB
Peripherals
DMA, PWM, WDT
Number of I/O
99
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.43V ~ 1.58V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
388-BBGA
Supplier Device Package
388-PBGA (27x27)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1 FRE
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package40