CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
388-BBGA
MCF5472VR200
Digi-Key Part Number
MCF5472VR200-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCF5472VR200
Supplier
Description
IC MCU 32BIT ROMLESS 388BGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Coldfire V4E series Microcontroller IC 32-Bit 200MHz - ROMless 388-PBGA (27x27)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Not For New Designs
Core Processor
Coldfire V4E
Core Size
32-Bit
Speed
200MHz
Connectivity
EBI/EMI, Ethernet, I²C, SPI, UART/USART, USB
Peripherals
DMA, PWM, WDT
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.43V ~ 1.58V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
388-BBGA
Supplier Device Package
388-PBGA (27x27)
Number of I/O
99
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order