CAD | USD

100-LQFP
MCF52252CAF66
Digi-Key Part Number
MCF52252CAF66-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCF52252CAF66
Supplier
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
series Microcontroller IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
66MHz
Connectivity
CANbus, Ethernet, I²C, QSPI, UART/USART, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Number of I/O
56
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
450$15.57322$7,007.95