MCF5213LCVM80

MCF52211CVM80J

Digi-Key Part Number
MCF52211CVM80J-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCF52211CVM80J
Supplier
Description
IC MCU 32BIT 128KB FLSH 81MAPBGA
Detailed Description
Coldfire V2 series Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
80MHz
Connectivity
I²C, SPI, UART/USART, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
55
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
81-LBGA
Supplier Device Package
81-MAPBGA (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B4B
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package240