44-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF51QM128VHSR

Digi-Key Part Number
MCF51QM128VHSR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCF51QM128VHSR
Supplier
Description
IC MCU 32BIT 128KB FLSH 44MAPLGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Coldfire V1 series Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 44-MAPLGA (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
Coldfire V1
Core Size
32-Bit
Speed
50MHz
Connectivity
EBI/EMI, I²C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
31
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 2x16b, 12x16b; D/A 1x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
44-VFLGA Exposed Pad
Supplier Device Package
44-MAPLGA (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$9.44619$47,230.95
Additional Resources
AttributeDescription
Other Names935319929518
Standard Package5,000