80-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12KG256CFUE

Digi-Key Part Number
MC9S12KG256CFUE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S12KG256CFUE
Supplier
Description
IC MCU 16BIT 256KB FLASH 80QFP
Detailed Description
HCS12 series Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, EBI/EMI, I²C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
59
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-QFP
Supplier Device Package
80-QFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package84