144-LQFP

MC9S12H128VFVE

Digi-Key Part Number
MC9S12H128VFVE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S12H128VFVE
Supplier
Description
IC MCU 16BIT 128KB FLASH 144LQFP
Detailed Description
HCS12 series Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
HCS12
Core Size
16-Bit
Speed
16MHz
Connectivity
CANbus, I²C, SCI, SPI
Peripherals
LCD, POR, PWM, WDT
Number of I/O
99
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names935324014557
Standard Package60