80-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12C64VFUE

Digi-Key Part Number
MC9S12C64VFUE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S12C64VFUE
Supplier
Description
IC MCU 16BIT 64KB FLASH 80QFP
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
HCS12 series Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
60
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
80-QFP
Supplier Device Package
80-QFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
420$32.27181$13,554.16
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names935321038557
Standard Package420