48-QFN

MC9S08GT60CFDE

Digi-Key Part Number
MC9S08GT60CFDE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08GT60CFDE
Supplier
Description
IC MCU 8BIT 60KB FLASH 48QFN
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 48-QFN-EP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
39
Program Memory Size
60KB (60K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN-EP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package260