44-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-QFP
MC908GP32CFBER

MC9S08GT60ACFBE

Digi-Key Part Number
MC9S08GT60ACFBE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08GT60ACFBE
Supplier
Description
IC MCU 8BIT 60KB FLASH 44QFP
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 44-QFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Not For New Designs
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
60KB (60K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-QFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$24.19000$24.19
10$23.95600$239.56
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

38In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
935325219557
FREFREMC9S08GT60ACFBE
2156-MC9S08GT60ACFBE
Standard Package480