CAD | USD

48-LQFP
MC9S08DV32ACLF
Digi-Key Part Number
MC9S08DV32ACLF-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08DV32ACLF
Supplier
Description
IC MCU 8BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
series Microcontroller IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
CANbus, I²C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Number of I/O
39
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

563 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$13.22000$13.22
10$11.94600$119.46
25$11.38960$284.74
100$9.88970$988.97
250$9.44520$2,361.30
500$8.61178$4,305.89
1,000$7.50057$7,500.57
2,500$7.22277$18,056.92
5,000$6.94497$34,724.85
Additional Resources
AttributeDescription
Other Names935324256557
Standard Package1,250