48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08DN32AMLF

Digi-Key Part Number
MC9S08DN32AMLF-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08DN32AMLF
Supplier
Description
IC MCU 8BIT 32KB FLASH 48LQFP
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
39
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1,000