32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC8CFJE

Digi-Key Part Number
MC9S08AC8CFJE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08AC8CFJE
Supplier
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1,250$8.51125$10,639.06
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names935325405557
Standard Package1,250