CAD | USD

64 QFP
MC9S08AC48CFUE
Digi-Key Part Number
568-13736-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08AC48CFUE
Supplier
Description
IC MCU 8BIT 48KB FLASH 64QFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 64-QFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Program Memory Size
48KB (48K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-QFP
Supplier Device Package
64-QFP (14x14)
Number of I/O
54
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names
568-13736
935325409557
MC9S08AC48CFUE-ND
Standard Package420