64 QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC128CFUER

Digi-Key Part Number
568-15156-2-ND - Tape & Reel (TR)
568-15156-1-ND - Cut Tape (CT)
568-15156-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08AC128CFUER
Supplier
Description
IC MCU 8BIT 128KB FLASH 64QFP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 64-QFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-QFP
Supplier Device Package
64-QFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
750$15.19693$11,397.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$17.39000$17.39
10$15.74900$157.49
Digi-Reel®
QtyUnit PriceExt Price
1$17.39000$17.39
10$15.74900$157.49
Additional Resources
AttributeDescription
Other Names
568-15156-6
568-15156-2
MC9S08AC128CFUER-ND
935310209528
568-15156-1
Standard Package750