375_289MAPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9328MX21VMR2

Digi-Key Part Number
MC9328MX21VMR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9328MX21VMR2
Supplier
Description
IC MPU I.MX21 266MHZ 289MAPBGA
Detailed Description
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 266MHz 289-PBGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD
Ethernet
-
SATA
-
USB
USB 1.x (2)
Voltage - I/O
1.8V, 3.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
289-LFBGA
Supplier Device Package
289-PBGA (17x17)
Additional Interfaces
1-Wire, I²C, I²S, SPI, SSI, MMC/SD, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$65.13800$65,138.00
Additional Resources
AttributeDescription
Other Names935309702518
Standard Package1,000