1023-FCCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC8641DVU1000GB

Digi-Key Part Number
MC8641DVU1000GB-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC8641DVU1000GB
Supplier
Description
IC MPU MPC86XX 1.0GHZ 1023FCCBGA
Detailed Description
PowerPC e600 Microprocessor IC series 2 Core, 32-Bit 1.0GHz 1023-FCCBGA (33x33)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Core Processor
PowerPC e600
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
-
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (4)
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Package / Case
1023-BCBGA, FCCBGA
Supplier Device Package
1023-FCCBGA (33x33)
Additional Interfaces
DUART, HSSI, I²C, RapidIO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A3
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1