MC7447AVS1000NB
MC7447AVS1000NB
360-FCCLGA

MC7447AVS1333LB

Digi-Key Part Number
MC7447AVS1333LB-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC7447AVS1333LB
Supplier
Description
IC MPU MPC74XX 1.333GHZ 360LGA
Detailed Description
PowerPC G4 Microprocessor IC series 1 Core, 32-Bit 1.333GHz 360-FCCLGA (25x25)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Core Processor
PowerPC G4
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.333GHz
Co-Processors/DSP
Multimedia; SIMD
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Package / Case
360-CLGA, FCCLGA
Supplier Device Package
360-FCCLGA (25x25)
Additional Interfaces
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package44