MC68HC705C8AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC705C8ABE

Digi-Key Part Number
MC705C8ABE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC705C8ABE
Supplier
Description
IC MCU 8BIT 8KB OTP 42DIP
Detailed Description
HC05 series Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 42-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Core Processor
HC05
Core Size
8-Bit
Speed
2.1MHz
Connectivity
SCI, SPI
Peripherals
POR, WDT
Number of I/O
24
Program Memory Size
8KB (8K x 8)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
304 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
42-SDIP (0.600", 15.24mm)
Supplier Device Package
42-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package13