MPC860 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68MH360ZQ25L

Digi-Key Part Number
MC68MH360ZQ25L-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68MH360ZQ25L
Supplier
Description
IC MPU M683XX 25MHZ 357BGA
Detailed Description
CPU32+ Microprocessor IC series 1 Core, 32-Bit 25MHz 357-PBGA (25x25)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
CPU32+
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
25MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1)
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
357-BBGA
Supplier Device Package
357-PBGA (25x25)
Additional Interfaces
SCC, SMC, SPI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package44