144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68LK332ACPV16

Digi-Key Part Number
MC68LK332ACPV16-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68LK332ACPV16
Supplier
Description
IC MCU 32BIT ROMLESS 144LQFP
Detailed Description
CPU32 series Microcontroller IC 32-Bit 16.78MHz - ROMless 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
CPU32
Core Size
32-Bit
Speed
16.78MHz
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
15
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package60
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC68LK332ACAG16NXP USA Inc.2,087MC68LK332ACAG16-ND$78.39000Direct