48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HC908JL3ECFA

Digi-Key Part Number
MC68HC908JL3ECFA-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68HC908JL3ECFA
Supplier
Description
IC MCU 8BIT 4KB FLASH 48LQFP
Detailed Description
HC08 series Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
LED, LVD, POR, PWM
Number of I/O
23
Program Memory Size
4KB (4K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.3V
Data Converters
A/D 12x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package250