MC68360AI25L

MC68EN360CAI25L

Digi-Key Part Number
MC68EN360CAI25L-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68EN360CAI25L
Supplier
Description
IC MPU M683XX 25MHZ 240FQFP
Detailed Description
CPU32+ Microprocessor IC series 1 Core, 32-Bit 25MHz 240-FQFP (32x32)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Last Time Buy
Core Processor
CPU32+
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
25MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1)
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Package / Case
240-BFQFP
Supplier Device Package
240-FQFP (32x32)
Additional Interfaces
SCC, SMC, SPI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
120$332.87383$39,944.86
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Packaging