MC68HC000EI16

MC68882EI16A

Digi-Key Part Number
MC68882EI16A-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68882EI16A
Supplier
Description
IC FLOATING-POINT CO-PROC 68PLCC
Detailed Description
Floating-Point Co-Processor 68-PLCC (24.21x24.21)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Floating-Point Co-Processor
Applications
-
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.21x24.21)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package18