CAD | USD

Obsolete item.
MC68HC000EI16
MC68882CEI20A
Digi-Key Part Number
MC68882CEI20A-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68882CEI20A
Supplier
Description
IC FLOATING-POINT CO-PROC 68PLCC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Floating-Point Co-Processor
Applications
-
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.21x24.21)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package18