132-BQFP Bumpered Package Style

MC68332AVEH20

Digi-Key Part Number
MC68332AVEH20-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68332AVEH20
Supplier
Description
IC MCU 32BIT ROMLESS 132PQFP
Detailed Description
CPU32 series Microcontroller IC 32-Bit 20MHz - ROMless 132-PQFP (24.13x24.13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Not For New Designs
Core Processor
CPU32
Core Size
32-Bit
Speed
20MHz
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
15
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
132-BQFP Bumpered
Supplier Device Package
132-PQFP (24.13x24.13)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
180$94.92961$17,087.33
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
MC68332AVEH20-ND
935313447557
2832-MC68332AVEH20
Standard Package180