MC68EC040RC33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68040RC40A

Digi-Key Part Number
MC68040RC40A-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68040RC40A
Supplier
Description
IC MPU M680X0 40MHZ 179PGA
Detailed Description
68040 Microprocessor IC series 1 Core, 32-Bit 40MHz 179-PGA (47.24x47.24)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
68040
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
40MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
179-BEPGA
Supplier Device Package
179-PGA (47.24x47.24)
Additional Interfaces
SCI, SPI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package10