8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC44BC380EFR2

Digi-Key Part Number
MC44BC380EFR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC44BC380EFR2
Supplier
Description
RF POWER DVDR 40MHZ-880MHZ 8SOIC
Detailed Description
RF Power Divider 40 MHz ~ 880 MHz - 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tape & Reel (TR)
Part Status
Obsolete
Insertion Loss
-
Frequency
40 MHz ~ 880 MHz
Specifications
-
Size / Dimension
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
3 (168 Hours)
EAR99
8542.31.0001
2,500