MC34982CHFK

DigiKey Part Number
MC34982CHFK-ND
Manufacturer
Manufacturer Product Number
MC34982CHFK
Description
IC PWR SWITCH N-CHAN 1:1 16QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 60A 16-HQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 27V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
60A
Rds On (Typ)
2mOhm (Max)
Input Type
-
Features
Slew Rate Controlled, Status Flag, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-HQFN (12x12)
Package / Case
Base Product Number