32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34700EPR2

Digi-Key Part Number
MC34700EPR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC34700EPR2
Supplier
Description
IC REG QUAD BUCK/LNR SYNC 32QFN
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 800kHz 32-QFN-EP (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Number of Outputs
4
Frequency - Switching
800kHz
Voltage/Current - Output 1
2V ~ 5.25V, 1.5A
Voltage/Current - Output 2
0.7V ~ 3.6V, 1.25A
Voltage/Current - Output 3
0.7V ~ 3.6V, 1.25A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
9V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN-EP (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package5,000