CAD | USD

48-LQFP-EP
MC33FS4502LAER2
Digi-Key Part Number
MC33FS4502LAER2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC33FS4502LAER2
Supplier
Description
SYSTEM BASIS CHIP LINEAR 0.5A V
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
System Basis Chip PMIC 48-LQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
1V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names935318766528
Standard Package2,000