48-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33FS4500CAER2

Digi-Key Part Number
MC33FS4500CAER2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC33FS4500CAER2
Supplier
Description
SYSTEM BASIS CHIP LINEAR 0.5A V
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
System Basis Chip PMIC 48-HLQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
1V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$12.03695$24,073.90
Additional Resources
AttributeDescription
Other Names935320783528
Standard Package2,000