
MC33993DWB | |
|---|---|
DigiKey Part Number | MC33993DWB-ND |
Manufacturer | |
Manufacturer Product Number | MC33993DWB |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Interface 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33993DWB Models |
Category | Package / Case 32-BSSOP (0.295", 7.50mm Width) |
Manufacturer NXP USA Inc. | Supplier Device Package 32-SOIC |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Interface SPI Serial | Base Product Number |
Voltage - Supply 5.5V ~ 26V |

