MC33988CHFK

DigiKey Part Number
568-14454-ND
Manufacturer
Manufacturer Product Number
MC33988CHFK
Description
IC PWR SWITCH N-CHAN 1:2 16QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 16-PQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MC33988CHFK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 27V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
8mOhm (Max)
Input Type
-
Features
Slew Rate Controlled, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-PQFN (12x12)
Package / Case
Base Product Number