MC33981BPNAR2

DigiKey Part Number
MC33981BPNAR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33981BPNAR2
Description
IC PWR SWITCH N-CHAN 1:1 16QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 40A 16-PQFN (12x12)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
PWM
Voltage - Load
6V ~ 27V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
40A
Rds On (Typ)
4mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-PQFN (12x12)
Package / Case
Base Product Number