MC33882PVWR2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: $8.43174
Datasheet

MC33882PVWR2

DigiKey Part Number
MC33882PVWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33882PVWR2
Description
IC PWR SWITCH N-CHAN 1:1 30HSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30-HSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI, Parallel
Voltage - Load
8V ~ 25V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
400mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
30-HSOP
Package / Case
Base Product Number
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$12.57963$9,434.72
Manufacturers Standard Package