MC33882VW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33882DH

Digi-Key Part Number
MC33882DH-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC33882DH
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 30HSOP
Detailed Description
Power Switch/Driver 1:1 N-Channel - 30-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
6
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI, Parallel
Voltage - Load
8V ~ 25V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
400mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
30-HSOP
Package / Case
30-BSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package30