14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33663ALEF

Digi-Key Part Number
MC33663ALEF-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC33663ALEF
Supplier
Description
IC TRANSCEIVER 2/2 14SOIC
Detailed Description
2/2 Transceiver - LINbus 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
2/2
Duplex
-
Data Rate
-
Voltage - Supply
7V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935310968574
Standard Package55
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLE7269GXUMA1Infineon Technologies3,607TLE7269GXUMA1CT-ND$3.52000Similar