CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
8-SO
MC33662SEF
Digi-Key Part Number
MC33662SEF-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC33662SEF
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Not For New Designs
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
20kbps
Voltage - Supply
7V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Receiver Hysteresis
175 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names935316488574
Standard Package98