MC33887
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33186HVW2

Digi-Key Part Number
MC33186HVW2-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC33186HVW2
Supplier
Description
IC MOTOR DRIVER PAR 20HSOP
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose, Solenoids Bi-CMOS 20-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose, Solenoids
Interface
Logic
Load Type
Inductive
Technology
Bi-CMOS
Rds On (Typ)
150mOhm
Current - Output / Channel
5A
Current - Peak Output
-
Voltage - Supply
5V ~ 28V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
20-HSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935323131574
Standard Package30