16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC145028P

Digi-Key Part Number
MC145028P-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC145028P
Supplier
Description
IC DECODER 9 ADDR LINES 16-DIP
Detailed Description
Encoder, Decoder IC Remote Control 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Encoder, Decoder
Applications
Remote Control
Voltage - Supply, Analog
4.5V ~ 18V
Voltage - Supply, Digital
4.5V ~ 18V
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package25