16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-QFN
16-VFQFN

MC13853FCR2

Digi-Key Part Number
MC13853FCR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC13853FCR2
Supplier
Description
IC RF AMP GP 2.4GHZ 16QFN
Detailed Description
RF Amplifier IC General Purpose 800MHz ~ 2.4GHz 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
800MHz ~ 2.4GHz
P1dB
-12dBm
Gain
13.5dB
Noise Figure
1.5dB
RF Type
General Purpose
Voltage - Supply
2.6V ~ 3V
Current - Supply
11.5mA
Test Frequency
1.96GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package2,500