CAD | USD

Obsolete item.
MC34713EP
MC10XS3435BPNA
Digi-Key Part Number
MC10XS3435BPNA-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC10XS3435BPNA
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 24PQFN
Detailed Description
Power Switch/Driver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 20V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
10mOhm (Max), 35mOhm (Max)
Input Type
-
Features
Internal PWM, Slew Rate Controlled, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-PQFN (12x12)
Package / Case
24-PowerQFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package168