54-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54-HSOP
54-HSOP Top View

MC07XSG517EKR2

Digi-Key Part Number
MC07XSG517EKR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC07XSG517EKR2
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 54HSOP
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.5A, 11A 54-HSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Switch Type
General Purpose
Number of Outputs
6
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
7V ~ 30V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
5.5A, 11A
Rds On (Typ)
7mOhm, 17mOhm
Input Type
-
Features
Internal PWM
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
54-HSOP
Package / Case
54-SSOP (0.295", 7.50mm Width) Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$14.12374$14,123.74
Additional Resources
AttributeDescription
Other Names934070638518
Standard Package1,000