
M5282ZIGBEE | |
|---|---|
DigiKey Part Number | M5282ZIGBEE-ND |
Manufacturer | |
Manufacturer Product Number | M5282ZIGBEE |
Description | BOARD EVAL ZIGBEE FOR MCF5282 |
Customer Reference | |
Detailed Description | MCF5282 ColdFire® Transceiver; 802.15.4 (Zigbee®) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MCF5282 | |
Note | - |

