cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFBGAINTM55QU1A

Digi-Key Part Number
LFBGAINTM55QU1A-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
LFBGAINTM55QU1A
Supplier
Description
ADAPTER MPC5500 208 TO 324 1MM
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
- series Adapter Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Box
Part Status
Active
Module/Board Type
Adapter Board
For Use With/Related Products
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$545.88000$545.88
Additional Resources
AttributeDescription
Other Names935328298598
Standard Package1