6-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD6938CX6/1833PLJ

Digi-Key Part Number
LD6938CX6/1833PLJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD6938CX6/1833PLJ
Description
IC REG LINEAR 1.8V/3.3V 6WLCSP
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA, 0.4V @ 300mA
Current - Output
300mA, 300mA
Current - Quiescent (Iq)
75 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.2x0.80)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names934067731118
Standard Package4,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT9055-SSWSCRichtek USA Inc.2,929RT9055-SSWSCCT-ND$1.28000Similar