6DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD6915LX/3318PH

Digi-Key Part Number
LD6915LX/3318PH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD6915LX/3318PH
Description
IC REG LINEAR 1.8V/3.3V 6DFN
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-XSON, SOT1229 (1.2x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 150mA (Typ), 0.12V @ 150mA (Typ)
Current - Output
150mA, 150mA
Current - Quiescent (Iq)
50 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-XSON, SOT1229 (1.2x1.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names934067509125
Standard Package5,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC5393-SGYMX-TRMicrochip Technology1,5571611-MIC5393-SGYMX-CT-ND$0.37000Similar
MIC5392-SSYMT-TRMicrochip Technology3,283576-4121-1-ND$0.28000Similar
MIC5393-PPYMT-T5Microchip Technology305576-4232-1-ND$0.62000Similar
AP7346D-2833FS6-7Diodes Incorporated4,956AP7346D-2833FS6-7DICT-ND$1.05000Similar
MIC5392-PMYMT-TRMicrochip Technology4,9951611-MIC5392-PMYMT-CT-ND$0.28000Similar