SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD6836TD/18H,125

Digi-Key Part Number
568-10073-2-ND - Tape & Reel (TR)
568-10073-1-ND - Cut Tape (CT)
568-10073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD6836TD/18H,125
Description
IC REG LINEAR 1.8V 300MA 5TSOP
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
250 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-10073-2
LD6836TD18H125
568-10073-1
2156-LD6836TD/18H125-NXTR
934066252125
LD6836TD/18H,125-ND
568-10073-6
NEXNXPLD6836TD/18H,125
Standard Package3,000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S-13R1B18-M5T1U3ABLIC Inc.951662-1537-1-ND$1.77000Similar
BU18UB3WG-TRRohm Semiconductor694BU18UB3WGCT-ND$0.69000Similar
LP5951MFX-1.5/NOPBTexas Instruments4,950296-LP5951MFX-1.5/NOPBCT-ND$1.41000Similar
TLV70215PDBVTTexas Instruments1,799296-TLV70215PDBVTCT-ND$1.71000Similar
BU15TD3WG-TRRohm Semiconductor168BU15TD3WGCT-ND$0.62000Similar